TL074ACDRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 416
Unit Price: kr 8,86000
Datasheet

Similar


Texas Instruments
In Stock: 9 336
Unit Price: kr 13,19000
Datasheet

Similar


STMicroelectronics
In Stock: 14 152
Unit Price: kr 11,07000
Datasheet

Similar


STMicroelectronics
In Stock: 941
Unit Price: kr 6,00000
Datasheet

Similar


STMicroelectronics
In Stock: 19 240
Unit Price: kr 7,57000
Datasheet

Similar


onsemi
In Stock: 10 063
Unit Price: kr 6,64000
Datasheet

Similar


onsemi
In Stock: 2 499
Unit Price: kr 6,83000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


STMicroelectronics
In Stock: 8 592
Unit Price: kr 7,01000
Datasheet

Similar


STMicroelectronics
In Stock: 2 507
Unit Price: kr 11,16000
Datasheet

Similar


STMicroelectronics
In Stock: 99 715
Unit Price: kr 3,78000
Datasheet

Similar


STMicroelectronics
In Stock: 4 646
Unit Price: kr 4,89000
Datasheet

Similar


STMicroelectronics
In Stock: 9 555
Unit Price: kr 5,63000
Datasheet

Similar


STMicroelectronics
In Stock: 6 667
Unit Price: kr 9,04000
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074ACDRE4

DigiKey Part Number
TL074ACDRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL074ACDRE4
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL074ACDRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes