
TL032AIDR | |
|---|---|
DigiKey Part Number | 296-31938-2-ND - Tape & Reel (TR) 296-31938-1-ND - Cut Tape (CT) 296-31938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL032AIDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL032AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.1V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 570 µV | |
Current - Supply | 434µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 25,93000 | kr 25,93 |
| 10 | kr 19,36700 | kr 193,67 |
| 25 | kr 17,72680 | kr 443,17 |
| 100 | kr 15,92010 | kr 1 592,01 |
| 250 | kr 15,05792 | kr 3 764,48 |
| 500 | kr 14,53864 | kr 7 269,32 |
| 1 000 | kr 14,11097 | kr 14 110,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 13,65950 | kr 34 148,75 |
| 5 000 | kr 13,38753 | kr 66 937,65 |
| Unit Price without VAT: | kr 25,93000 |
|---|---|
| Unit Price with VAT: | kr 32,41250 |

