
2920L075/72MR | |
|---|---|
DigiKey Part Number | 18-2920L075/72MRTR-ND - Tape & Reel (TR) 18-2920L075/72MRCT-ND - Cut Tape (CT) 18-2920L075/72MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2920L075/72MR |
Description | 2920L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 72V 750 mA Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Max | 72V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 10 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 240 mOhms | |
Resistance - Post Trip (R1) (Max) | 950 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,58000 | kr 8,58 |
| 5 | kr 7,08000 | kr 35,40 |
| 10 | kr 6,54100 | kr 65,41 |
| 50 | kr 5,42460 | kr 271,23 |
| 100 | kr 5,00580 | kr 500,58 |
| 250 | kr 4,49988 | kr 1 124,97 |
| 500 | kr 4,14992 | kr 2 074,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,27939 | kr 3 279,39 |
| 2 000 | kr 3,02198 | kr 6 043,96 |
| 3 000 | kr 2,88019 | kr 8 640,57 |
| 5 000 | kr 2,78026 | kr 13 901,30 |
| Unit Price without VAT: | kr 8,58000 |
|---|---|
| Unit Price with VAT: | kr 10,72500 |



