
SN74LV8T374RKSR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T374RKSRTR-ND - Tape & Reel (TR) 296-SN74LV8T374RKSRCT-ND - Cut Tape (CT) 296-SN74LV8T374RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T374RKSR |
Description | OCTAL EDGE-TRIGGERED D-TYPE FLIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 9.4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,30000 | kr 8,30 |
| 10 | kr 5,92100 | kr 59,21 |
| 25 | kr 5,33520 | kr 133,38 |
| 100 | kr 4,69200 | kr 469,20 |
| 250 | kr 4,38492 | kr 1 096,23 |
| 500 | kr 4,19992 | kr 2 099,96 |
| 1 000 | kr 4,18750 | kr 4 187,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,85925 | kr 11 577,75 |
| 6 000 | kr 3,76714 | kr 22 602,84 |
| 9 000 | kr 3,72102 | kr 33 489,18 |
| 15 000 | kr 3,66989 | kr 55 048,35 |
| 21 000 | kr 3,64001 | kr 76 440,21 |
| Unit Price without VAT: | kr 8,30000 |
|---|---|
| Unit Price with VAT: | kr 10,37500 |

