
SN74ACT564N | |
|---|---|
DigiKey Part Number | 296-33660-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT564N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT564N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 90 MHz | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,36000 | kr 12,36 |
| 20 | kr 8,30400 | kr 166,08 |
| 40 | kr 7,76225 | kr 310,49 |
| 100 | kr 7,19050 | kr 719,05 |
| 260 | kr 6,73281 | kr 1 750,53 |
| 500 | kr 6,48318 | kr 3 241,59 |
| Unit Price without VAT: | kr 12,36000 |
|---|---|
| Unit Price with VAT: | kr 15,45000 |

