I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554PWR

DigiKey Part Number
296-PCA9554PWRTR-ND - Tape & Reel (TR)
296-PCA9554PWRCT-ND - Cut Tape (CT)
296-PCA9554PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9554PWR
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9554PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 336
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,36000kr 24,36
10kr 18,14000kr 181,40
25kr 16,58640kr 414,66
100kr 14,87750kr 1 487,75
250kr 14,06292kr 3 515,73
500kr 13,57222kr 6 786,11
1 000kr 13,16817kr 13 168,17
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 12,83573kr 25 671,46
4 000kr 12,56208kr 50 248,32
6 000kr 12,42502kr 74 550,12
Manufacturers Standard Package
Unit Price without VAT:kr 24,36000
Unit Price with VAT:kr 30,45000

Other Suppliers on DigiKey

3 015In Stock
Ships from Rochester Electronics, LLC