MFR Recommended
Similar

PCA9546APWRE4 | |
|---|---|
DigiKey Part Number | PCA9546APWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9546APWRE4 |
Description | IC INTERFACE SPECIALIZED 16TSSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546APWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 7,71632 | kr 15 432,64 |
| 4 000 | kr 7,53591 | kr 30 143,64 |
| 6 000 | kr 7,44560 | kr 44 673,60 |
| 10 000 | kr 7,34552 | kr 73 455,20 |
| Unit Price without VAT: | kr 7,71632 |
|---|---|
| Unit Price with VAT: | kr 9,64540 |



