Analog Multiplier/Divider 4-Quadrant 14-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPY100CG

DigiKey Part Number
MPY100CG-ND
Manufacturer
Manufacturer Product Number
MPY100CG
Description
IC MULTIPLIER-DIVIDER 14-CDIP
Customer Reference
Detailed Description
Analog Multiplier/Divider 4-Quadrant 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
MPY100CG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Last Time Buy
Function
Analog Multiplier/Divider
Number of Bits/Stages
4-Quadrant
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 18.12.2026
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 1 600,96000kr 1 600,96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 1 600,96000
Unit Price with VAT:kr 2 001,20000