
TPS65181BRGZT | |
|---|---|
DigiKey Part Number | 296-TPS65181BRGZTTR-ND - Tape & Reel (TR) 296-TPS65181BRGZTCT-ND - Cut Tape (CT) 296-TPS65181BRGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65181BRGZT |
Description | IC PWR MGMT E INK 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | E Ink®, Vizplex™ Display, OMAP™ PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65181BRGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | E Ink®, Vizplex™ Display, OMAP™ | |
Current - Supply | 5.5mA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 64,31000 | kr 64,31 |
| 10 | kr 49,59500 | kr 495,95 |
| 25 | kr 45,90920 | kr 1 147,73 |
| 100 | kr 41,85600 | kr 4 185,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 39,92260 | kr 9 980,65 |
| 500 | kr 38,75760 | kr 19 378,80 |
| 750 | kr 38,17415 | kr 28 630,61 |
| 1 250 | kr 37,52750 | kr 46 909,38 |
| 1 750 | kr 37,14977 | kr 65 012,10 |
| 2 500 | kr 36,78628 | kr 91 965,70 |
| Unit Price without VAT: | kr 64,31000 |
|---|---|
| Unit Price with VAT: | kr 80,38750 |

