
LMH6518SQEVK | |
|---|---|
DigiKey Part Number | LMH6518SQEVK-ND |
Manufacturer | |
Manufacturer Product Number | LMH6518SQEVK |
Description | EVAL BOARD FOR LMH6518 |
Customer Reference | |
Detailed Description | LMH6518 - 1 - Single Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Variable Gain | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 900MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 210mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Utilized IC / Part | LMH6518 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

