Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS36CA39EACDDFRQ1

DigiKey Part Number
296-TPS36CA39EACDDFRQ1TR-ND - Tape & Reel (TR)
296-TPS36CA39EACDDFRQ1CT-ND - Cut Tape (CT)
296-TPS36CA39EACDDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS36CA39EACDDFRQ1
Description
AUTOMOTIVE NANO-QUIESCENT-CURREN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
2.95V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
9ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 928
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,95000kr 33,95
10kr 25,55900kr 255,59
25kr 23,47320kr 586,83
100kr 21,17760kr 2 117,76
250kr 20,08292kr 5 020,73
500kr 19,42318kr 9 711,59
1 000kr 18,88008kr 18 880,08
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 18,20923kr 54 627,69
Manufacturers Standard Package
Unit Price without VAT:kr 33,95000
Unit Price with VAT:kr 42,43750