
LM5018SD/NOPB | |
|---|---|
DigiKey Part Number | LM5018SD/NOPBTR-ND - Tape & Reel (TR) LM5018SD/NOPBCT-ND - Cut Tape (CT) LM5018SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5018SD/NOPB |
Description | IC REG BUCK ADJ 300MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive, Isolation Capable Adjustable 1.225V 1 Output 300mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5018SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 90V | |
Current - Output | ||
Frequency - Switching | Adj to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 37,74000 | kr 37,74 |
| 10 | kr 28,58500 | kr 285,85 |
| 25 | kr 26,28560 | kr 657,14 |
| 100 | kr 23,75830 | kr 2 375,83 |
| 250 | kr 22,55276 | kr 5 638,19 |
| 500 | kr 21,82642 | kr 10 913,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 21,22842 | kr 21 228,42 |
| 2 000 | kr 20,73635 | kr 41 472,70 |
| 3 000 | kr 20,48999 | kr 61 469,97 |
| Unit Price without VAT: | kr 37,74000 |
|---|---|
| Unit Price with VAT: | kr 47,17500 |



