Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4890MX/NOPB

DigiKey Part Number
296-47333-2-ND - Tape & Reel (TR)
296-47333-1-ND - Cut Tape (CT)
296-47333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4890MX/NOPB
Description
IC AMP CLASS AB MONO 1W 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4890MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1W x 1 @ 8Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 730
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,26000kr 11,26
10kr 8,14700kr 81,47
25kr 7,37040kr 184,26
100kr 6,51790kr 651,79
250kr 6,11188kr 1 527,97
500kr 5,86684kr 2 933,42
1 000kr 5,66513kr 5 665,13
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,45228kr 13 630,70
5 000kr 5,32400kr 26 620,00
7 500kr 5,25975kr 39 448,12
12 500kr 5,18856kr 64 857,00
17 500kr 5,14698kr 90 072,15
Manufacturers Standard Package
Unit Price without VAT:kr 11,26000
Unit Price with VAT:kr 14,07500