Instrumentation Amplifier 1 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA126EA/2K5

DigiKey Part Number
296-41257-2-ND - Tape & Reel (TR)
296-41257-1-ND - Cut Tape (CT)
296-41257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA126EA/2K5
Description
IC INST AMP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA126EA/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
-3db Bandwidth
200 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
150 µV
Current - Supply
175µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 167
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 34,60000kr 34,60
10kr 26,10300kr 261,03
25kr 23,97520kr 599,38
100kr 21,63620kr 2 163,62
250kr 20,52212kr 5 130,53
500kr 19,85002kr 9 925,01
1 000kr 19,29714kr 19 297,14
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 18,71341kr 46 783,53
5 000kr 18,36173kr 91 808,65
Manufacturers Standard Package
Unit Price without VAT:kr 34,60000
Unit Price with VAT:kr 43,25000