


DRV8251DDAR | |
|---|---|
DigiKey Part Number | 296-DRV8251DDARTR-ND - Tape & Reel (TR) 296-DRV8251DDARCT-ND - Cut Tape (CT) 296-DRV8251DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8251DDAR |
Description | 48-V, 3.5-A H BRIDGE MOTOR DRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8251DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 4.1A | |
Voltage - Supply | 4.5V ~ 48V | |
Voltage - Load | 4.5V ~ 48V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,28000 | kr 19,28 |
| 10 | kr 14,20900 | kr 142,09 |
| 25 | kr 12,95440 | kr 323,86 |
| 100 | kr 11,57240 | kr 1 157,24 |
| 250 | kr 10,91284 | kr 2 728,21 |
| 500 | kr 10,51534 | kr 5 257,67 |
| 1 000 | kr 10,18825 | kr 10 188,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 9,78411 | kr 29 352,33 |
| 6 000 | kr 9,58640 | kr 57 518,40 |
| 9 000 | kr 9,48734 | kr 85 386,06 |
| Unit Price without VAT: | kr 19,28000 |
|---|---|
| Unit Price with VAT: | kr 24,10000 |










