


DLPM2000EVM | |
|---|---|
DigiKey Part Number | 296-DLPM2000EVM-ND |
Manufacturer | |
Manufacturer Product Number | DLPM2000EVM |
Description | EVAL BOARD FOR DLPM2000 |
Customer Reference | |
Detailed Description | DLPM2000 DLP® Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Projection DLP | |
Embedded | No | |
Utilized IC / Part | DLPM2000 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |

