
DAC8532IDGKR | |
|---|---|
DigiKey Part Number | 296-41240-2-ND - Tape & Reel (TR) 296-41240-1-ND - Cut Tape (CT) 296-41240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8532IDGKR |
Description | IC DAC 16BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8532IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 139,42000 | kr 139,42 |
| 10 | kr 110,23400 | kr 1 102,34 |
| 25 | kr 102,95000 | kr 2 573,75 |
| 100 | kr 94,94570 | kr 9 494,57 |
| 250 | kr 91,12968 | kr 22 782,42 |
| 500 | kr 88,83014 | kr 44 415,07 |
| 1 000 | kr 86,93807 | kr 86 938,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 84,94022 | kr 212 350,55 |
| Unit Price without VAT: | kr 139,42000 |
|---|---|
| Unit Price with VAT: | kr 174,27500 |

