
CLV4051ATDWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-CLV4051ATDWRG4Q1TR-ND - Tape & Reel (TR) 296-CLV4051ATDWRG4Q1CT-ND - Cut Tape (CT) 296-CLV4051ATDWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV4051ATDWRG4Q1 |
Description | IC MUX 8:1 75OHM 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 75Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLV4051ATDWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.5pF, 23.4pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,46000 | kr 6,46 |
| 10 | kr 4,56700 | kr 45,67 |
| 25 | kr 4,10400 | kr 102,60 |
| 100 | kr 3,59020 | kr 359,02 |
| 250 | kr 3,34532 | kr 836,33 |
| 500 | kr 3,19748 | kr 1 598,74 |
| 1 000 | kr 3,07579 | kr 3 075,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,97563 | kr 5 951,26 |
| 4 000 | kr 2,89323 | kr 11 572,92 |
| 6 000 | kr 2,85197 | kr 17 111,82 |
| 10 000 | kr 2,80623 | kr 28 062,30 |
| 14 000 | kr 2,77952 | kr 38 913,28 |
| 20 000 | kr 2,75383 | kr 55 076,60 |
| Unit Price without VAT: | kr 6,46000 |
|---|---|
| Unit Price with VAT: | kr 8,07500 |

