
CD74HC195M | |
|---|---|
DigiKey Part Number | 296-CD74HC195M-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC195M |
Description | IC REG BIDIRECT COMP 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC195M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, Bidirectional | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,04000 | kr 9,04 |
| 10 | kr 6,51400 | kr 65,14 |
| 40 | kr 5,61000 | kr 224,40 |
| 120 | kr 5,10325 | kr 612,39 |
| 280 | kr 4,80657 | kr 1 345,84 |
| 520 | kr 4,63048 | kr 2 407,85 |
| Unit Price without VAT: | kr 9,04000 |
|---|---|
| Unit Price with VAT: | kr 11,30000 |

