CD4019BEG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 13 034
Unit Price: kr 8,95000
Datasheet
AND/OR Gate Configurable 4 Circuit 2 Input 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4019BEG4

DigiKey Part Number
CD4019BEG4-ND
Manufacturer
Manufacturer Product Number
CD4019BEG4
Description
IC AND/OR GATE 4-CIR 2-IN 16PDIP
Customer Reference
Detailed Description
AND/OR Gate Configurable 4 Circuit 2 Input 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4019BEG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
AND/OR Gate
Number of Circuits
4
Number of Inputs
2
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1 925kr 1,76917kr 3 405,65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 1,76917
Unit Price with VAT:kr 2,21146