Battery Battery Monitor IC Lead Acid 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ78412DDWR

DigiKey Part Number
BQ78412DDWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ78412DDWR
Description
IC GAS GAUGE LEAD ACID 1C HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lead Acid 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ78412DDWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lead Acid
Number of Cells
1
Fault Protection
Over Voltage
Interface
UART
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Supplier Device Package
44-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 15 531 View Now
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 124,88215kr 249 764,30
Manufacturers Standard Package
Unit Price without VAT:kr 124,88215
Unit Price with VAT:kr 156,10269

Other Suppliers on DigiKey

15 531In Stock
Ships from Rochester Electronics, LLC