
BQ24741RHDR | |
|---|---|
DigiKey Part Number | BQ24741RHDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24741RHDR |
Description | IC BATT CHG LI-ION 2-4CEL 28VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24741RHDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 18.048V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |

