Wireless Power Receiver PMIC 24-TQFN55 (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTE7200EUAK-DA-TB

DigiKey Part Number
2763-KTE7200EUAK-DA-TBTR-ND - Tape & Reel (TR)
2763-KTE7200EUAK-DA-TBCT-ND - Cut Tape (CT)
2763-KTE7200EUAK-DA-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTE7200EUAK-DA-TB
Description
LOW COST 5W WIRELESS POWER RECEI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 24-TQFN55 (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kinetic Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Wireless Power Receiver
Current - Supply
10mA
Voltage - Supply
3.6V ~ 10V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WQFN Exposed Pad
Supplier Device Package
24-TQFN55 (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 326
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 30,91000kr 30,91
10kr 20,20700kr 202,07
25kr 17,40200kr 435,05
100kr 14,25460kr 1 425,46
250kr 12,72280kr 3 180,70
500kr 11,78774kr 5 893,87
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 9,61603kr 14 424,05
3 000kr 9,41144kr 28 234,32
Manufacturers Standard Package
Unit Price without VAT:kr 30,91000
Unit Price with VAT:kr 38,63750