11-00033 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Tensility International Corp
In Stock: 0
Unit Price: kr 25,95210
Datasheet
3.28' (1.00m) Power Cord White NEMA 1-15P, Polarized To IEC 320-C7, Polarized SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11-00033

DigiKey Part Number
839-1196-ND
Manufacturer
Manufacturer Product Number
11-00033
Description
CORD 18AWG 1-15P - 320-C7 3.28'
Customer Reference
Detailed Description
3.28' (1.00m) Power Cord White NEMA 1-15P, Polarized To IEC 320-C7, Polarized SPT-2
Datasheet
 Datasheet
EDA/CAD Models
11-00033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Tensility International Corp
Shielding
Unshielded
Packaging
Bulk
Length
3.28' (1.00m)
Part Status
Obsolete
Approval Agency Marking
cUL, UL
Style
Male Pins (Blades) to Female Sockets (Slots)
Approved Countries
Canada, United States
1st Connector
NEMA 1-15P, Polarized
Color
White
2nd Connector
IEC 320-C7, Polarized
Voltage Rating
125VAC
Number of Conductors
2
Current Rating (Amps)
10A
Cord Type
SPT-2
Operating Temperature
105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11-00026Tensility International Corp0839-11-00026-NDkr 25,95210Direct
Obsolete
This product is no longer manufactured. View Substitutes