10-02529 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: kr 39,70775
Datasheet
Cable Assembly 1.7mm ID, 4.75mm OD Jack to Plug Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-02529

DigiKey Part Number
839-10-02529-ND
Manufacturer
Manufacturer Product Number
10-02529
Description
CBL ASSY 1.7MM JACK-PLG FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.7mm ID, 4.75mm OD Jack to Plug Flat 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Jack to Plug
Manufacturer
Tensility International Corp
Length
6.0' (1.83m)
Packaging
Bulk
Cable Type
Flat
Part Status
Active
Shielding
Unshielded
Connector Type
1.7mm ID, 4.75mm OD
Usage
Adapter, Extension
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-02522Tensility International Corp0839-10-02522-NDkr 39,70775Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1 000kr 54,58259kr 54 582,59
Unit Price without VAT:kr 54,58259
Unit Price with VAT:kr 68,22824