MFR Recommended

XCMN2106L1 | |
|---|---|
DigiKey Part Number | 5452-XCMN2106L1-ND |
Manufacturer | |
Manufacturer Product Number | XCMN2106L1 |
Description | SWITCH LIMIT DPST 1.5A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Spring, Cat Whisker |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Mechanical Life 5,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 1.5A (AC), 100mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XCMH2106L1 | Telemecanique Sensors | 0 | 5452-XCMH2106L1-ND | kr 419,21000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 548,75000 | kr 548,75 |
| Unit Price without VAT: | kr 548,75000 |
|---|---|
| Unit Price with VAT: | kr 685,93750 |


