Ultrasonic Sensor 500kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM650A44800

DigiKey Part Number
5452-SM650A44800-ND
Manufacturer
Manufacturer Product Number
SM650A44800
Description
ULT SEN 500KHZ 12V/24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 500kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
500kHz
Manufacturer
Telemecanique Sensors
Voltage - Rated
12 V ~ 24 V
Series
Beam Angle
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 4 932,13000kr 4 932,13
5kr 4 653,73000kr 23 268,65
10kr 4 549,86300kr 45 498,63
Manufacturers Standard Package
Unit Price without VAT:kr 4 932,13000
Unit Price with VAT:kr 6 165,16250