Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9007C54CM11

DigiKey Part Number
5452-9007C54CM11-ND
Manufacturer
Manufacturer Product Number
9007C54CM11
Description
SWITCH LIMIT SPDT 1.2A 600V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
600 V
Manufacturer
Telemecanique Sensors
Actuator Type
Side Rotary - No Lever
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
SPDT (DB/DM)
Mechanical Life
10,000,000 Cycles
Switch Function
On-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
1.2A (AC), 100mA (DC)
Operating Temperature
-29°C ~ 85°C
Voltage Rating - AC
600 V
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 2 968,02000kr 2 968,02
Manufacturers Standard Package
Unit Price without VAT:kr 2 968,02000
Unit Price with VAT:kr 3 710,02500