X2-2.5-0-SP-SM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr 8,85125
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 2 200
Unit Price: kr 5,85065
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 256
Unit Price: kr 17,15000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 65
Unit Price: kr 12,22000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr 883,85000
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.122" (3.10mm) 2 to 1 Black 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X2-2.5-0-SP-SM

DigiKey Part Number
1111-X2-2.5-0-SP-SM-ND
Manufacturer
Manufacturer Product Number
X2-2.5-0-SP-SM
Description
HEAT SHRINK TUBING AND SLEEVES X
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.122" (3.10mm) 2 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.049" (1.24mm)
Mfr
Recovered Wall Thickness
0.017" (0.43mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-30°C ~ 125°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
656.2' (200.0m)
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Inner Diameter - Supplied
0.122" (3.10mm)
Shelf Life
144 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V2-2.5-0-SP-SMTE Connectivity01111-V2-2.5-0-SP-SM-NDkr 8,85125Parametric Equivalent
V2-2.5-0-SP-SMTE Connectivity Raychem Cable Protection2 200V2-2.5-200-NDkr 5,85065Parametric Equivalent
V2-2.5-0-SP-SMTE Connectivity Raychem Cable Protection256484-V2-2.5-0-SP-SM-DS-NDkr 17,15000Parametric Equivalent
X2-2.5-0-SP-SMTE Connectivity Raychem Cable Protection65484-X2-2.5-0-SP-SM-DS-NDkr 12,22000Parametric Equivalent
X2-2.5-0-SP-SMTE Connectivity Raychem Cable Protection0484-X2-2.5-0-SP-SM-200-NDkr 883,85000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Spool
QuantityUnit PriceExt Price
200kr 5,47935kr 1 095,87
Manufacturers Standard Package
Unit Price without VAT:kr 5,47935
Unit Price with VAT:kr 6,84919