RF ANTENNA Whip, Straight N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OF84005-FNF

DigiKey Part Number
994-1170-ND
Manufacturer
Manufacturer Product Number
OF84005-FNF
Description
RF ANT 850MHZ WHIP STR N FEM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
850MHz
Frequency Range
840MHz ~ 870MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.8
Return Loss
-
Gain
5.4dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Mounting Type
Bracket Mount
Height (Max)
24.764" (629.00mm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
12kr 1 099,27000kr 13 191,24
Manufacturers Standard Package
Unit Price without VAT:kr 1 099,27000
Unit Price with VAT:kr 1 374,08750