
K81AC47 | |
|---|---|
DigiKey Part Number | 1111-K81AC47-ND |
Manufacturer | |
Manufacturer Product Number | K81AC47 |
Description | K81AC47=RELAY VACUUM SPST-NO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 115VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Stud, Wire Leads |
Series | Seal Rating Sealed - Vacuum |
Packaging Bulk | Must Operate Voltage 80 VDC |
Part Status Active | Must Release Voltage 5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 10000VDC - Nom | Coil Resistance 4.7 kOhms |
Coil Current 24.5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K81AC47 | TE Connectivity Aerospace, Defense and Marine | 0 | K81AC47-ND | kr 4 802,93429 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr 6 488,09750 | kr 25 952,39 |
| Unit Price without VAT: | kr 6 488,09750 |
|---|---|
| Unit Price with VAT: | kr 8 110,12188 |

