
FN5420-145-99-E0XXT | |
|---|---|
DigiKey Part Number | 817-FN5420-145-99-E0XXT-ND |
Manufacturer | |
Manufacturer Product Number | FN5420-145-99-E0XXT |
Description | LINE FILTER 145A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 145 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 480 V | |
Voltage - Rated AC (Phase to Phase) | 530 V | |
Current | 145 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Regenerative Motor Drive | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 304µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34 895,86000 | kr 34 895,86 |
| Unit Price without VAT: | kr 34 895,86000 |
|---|---|
| Unit Price with VAT: | kr 43 619,82500 |

