
STD06W-3 | |
|---|---|
DigiKey Part Number | STD06W-3-ND |
Manufacturer | |
Manufacturer Product Number | STD06W-3 |
Description | WIRE MARKER CLIP-ON WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.102" ~ 0.138" (2.60mm ~ 3.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 3 |
Series | Color White |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,77500 | kr 7,75 |
| 25 | kr 0,72600 | kr 18,15 |
| 50 | kr 0,69160 | kr 34,58 |
| 100 | kr 0,65870 | kr 65,87 |
| 300 | kr 0,60943 | kr 182,83 |
| 600 | kr 0,58023 | kr 348,14 |
| 1 200 | kr 0,55256 | kr 663,07 |
| 2 700 | kr 0,52177 | kr 1 408,78 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |



