
S200-1-01-100HN | |
|---|---|
DigiKey Part Number | S200-1-01-100HN-ND |
Manufacturer | |
Manufacturer Product Number | S200-1-01-100HN |
Description | SLDR SLV WIRE-WIRE 0.075/0.105" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.075" (1.91mm), 0.105" (2.67mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Braid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 83,48440 | kr 41 742,20 |
| Unit Price without VAT: | kr 83,48440 |
|---|---|
| Unit Price with VAT: | kr 104,35550 |

