
RT-375-3/16-X-SP | |
|---|---|
DigiKey Part Number | RT-375-3/16-X-SP-500-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-3/16-X-SP |
Description | HEATSHRINK 3/16" X 500' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.010" (0.25mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 500.0' (152.4m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |


