
D-144-46 | |
|---|---|
DigiKey Part Number | D-144-46-ND |
Manufacturer | |
Manufacturer Product Number | D-144-46 |
Description | SLDR SLV WIRE-WIRE 0.235/0.25" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Diameter 0.235" (5.97mm), 0.250" (6.35mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.640" (16.26mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 25,42973 | kr 25 429,73 |
| Unit Price without VAT: | kr 25,42973 |
|---|---|
| Unit Price with VAT: | kr 31,78716 |

