
B-020-44-01 | |
|---|---|
DigiKey Part Number | B-020-44-01-ND |
Manufacturer | |
Manufacturer Product Number | B-020-44-01 |
Description | SLDR SLEEVE WIRE-PIN 0.25" BLU |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Diameter 0.250" (6.35mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 1.180" (29.97mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 153,84284 | kr 153 842,84 |
| Unit Price without VAT: | kr 153,84284 |
|---|---|
| Unit Price with VAT: | kr 192,30355 |

