Image for 81A0111-16-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81A0111-16-2

DigiKey Part Number
81A0111-16-2-ND
Manufacturer
Manufacturer Product Number
81A0111-16-2
Description
HOOK-UP STRND 16AWG 600V RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Red 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.068" (1.73mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.004" (0.09mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-65°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
19/29
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
2 000kr 16,18525kr 32 370,50
Manufacturers Standard Package
Unit Price without VAT:kr 16,18525
Unit Price with VAT:kr 20,23156