
762712-000 | |
|---|---|
DigiKey Part Number | 762712-000-ND |
Manufacturer | |
Manufacturer Product Number | 762712-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.275/0.3" |
Manufacturer Standard Lead Time | 60 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Category | Diameter 0.275" (6.99mm), 0.300" (7.62mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.750" (19.05mm) |
Series | Color Transparent - Blue |
Packaging Box | Features Environment Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 35,96691 | kr 35 966,91 |
| Unit Price without VAT: | kr 35,96691 |
|---|---|
| Unit Price with VAT: | kr 44,95864 |

