



OUAZ-SH-105L,405 | |
|---|---|
DigiKey Part Number | PB2113-ND |
Manufacturer | |
Manufacturer Product Number | OUAZ-SH-105L,405 |
Description | RELAY TELECOM SPDT 1A 5V |
Customer Reference | |
Detailed Description | Telecom Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Obsolete | Must Release Voltage 0.5 VDC |
Mounting Type Through Hole | Operate Time 10 ms |
Coil Voltage 5VDC | Release Time 7 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 120VAC, 24VDC - Max | Relay Type Telecom |
Load - Max Switching 120VA, 24W | Coil Resistance 125 Ohms |
Coil Current 40 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM03TS | TE Connectivity Potter & Brumfield Relays | 5 687 | PB1094-ND | kr 43,15000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 37,31000 | kr 37,31 |
| 10 | kr 33,25400 | kr 332,54 |
| 25 | kr 31,75920 | kr 793,98 |
| 50 | kr 30,67000 | kr 1 533,50 |
| 100 | kr 29,61910 | kr 2 961,91 |
| 250 | kr 28,28308 | kr 7 070,77 |
| 500 | kr 27,31200 | kr 13 656,00 |
| 1 000 | kr 26,37351 | kr 26 373,51 |
| Unit Price without VAT: | kr 37,31000 |
|---|---|
| Unit Price with VAT: | kr 46,63750 |

