ZR0207CRL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 182 093
Unit Price: kr 0,91000
Datasheet
Image for ZR0207CRL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR0207CRL

DigiKey Part Number
ZR0207CRL-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZR0207CRL
Description
RES 0 OHM JUMPER 1/4W AXIAL
Customer Reference
Detailed Description
0 Ohms Jumper 0.25W, 1/4W Through Hole Resistor Axial Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes