28 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B28KCC

DigiKey Part Number
1712-YR1B28KCCCT-ND - Cut Tape (CT)
1712-YR1B28KCCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B28KCC
Description
RES 28K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
28 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 420
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 7,75000kr 7,75
10kr 5,04500kr 50,45
25kr 4,30600kr 107,65
50kr 3,84080kr 192,04
100kr 3,44490kr 344,49
250kr 3,01100kr 752,75
500kr 2,73948kr 1 369,74
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 2,50849kr 2 508,49
2 000kr 2,31230kr 4 624,60
3 000kr 2,21150kr 6 634,50
5 000kr 2,09747kr 10 487,35
7 000kr 2,02952kr 14 206,64
10 000kr 1,96314kr 19 631,40
Manufacturers Standard Package
Unit Price without VAT:kr 7,75000
Unit Price with VAT:kr 9,68750