15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLRP2B10WR015FTD

DigiKey Part Number
1712-TLRP2B10WR015FTDTR-ND - Tape & Reel (TR)
1712-TLRP2B10WR015FTDCT-ND - Cut Tape (CT)
1712-TLRP2B10WR015FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP2B10WR015FTD
Description
RES 0.015 OHM 1% 1W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.124" L x 0.057" W (3.15mm x 1.45mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 653
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,47000kr 5,47
10kr 3,52200kr 35,22
25kr 2,99240kr 74,81
50kr 2,66220kr 133,11
100kr 2,37930kr 237,93
250kr 2,07056kr 517,64
500kr 1,87736kr 938,68
1 000kr 1,71286kr 1 712,86
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,42001kr 7 100,05
10 000kr 1,32431kr 13 243,10
15 000kr 1,27515kr 19 127,25
25 000kr 1,21956kr 30 489,00
35 000kr 1,18644kr 41 525,40
50 000kr 1,15407kr 57 703,50
Manufacturers Standard Package
Unit Price without VAT:kr 5,47000
Unit Price with VAT:kr 6,83750