
SMW3220RJT | |
|---|---|
DigiKey Part Number | A103620TR-ND - Tape & Reel (TR) A103620CT-ND - Cut Tape (CT) A103620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW3220RJT |
Description | RES SMD 220 OHM 5% 3W 4122 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW3220RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4122 (10555 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.217" W (10.50mm x 5.50mm) |
Tolerance | Height - Seated (Max) 0.209" (5.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,57000 | kr 7,57 |
| 10 | kr 4,89000 | kr 48,90 |
| 25 | kr 4,16760 | kr 104,19 |
| 50 | kr 3,71860 | kr 185,93 |
| 100 | kr 3,33450 | kr 333,45 |
| 250 | kr 2,91392 | kr 728,48 |
| 500 | kr 2,65062 | kr 1 325,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,33405 | kr 2 334,05 |
| 2 000 | kr 2,15036 | kr 4 300,72 |
| 3 000 | kr 2,05601 | kr 6 168,03 |
| 5 000 | kr 1,94924 | kr 9 746,20 |
| 7 000 | kr 1,88563 | kr 13 199,41 |
| 10 000 | kr 1,82347 | kr 18 234,70 |
| Unit Price without VAT: | kr 7,57000 |
|---|---|
| Unit Price with VAT: | kr 9,46250 |

