
SBCV1110RK | |
|---|---|
DigiKey Part Number | A137329-ND |
Manufacturer | |
Manufacturer Product Number | SBCV1110RK |
Description | RES 10 OHM 10% 11W RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 11W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Resistance | Height - Seated (Max) 1.969" (50.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 32,30000 | kr 32,30 |
| 10 | kr 21,67600 | kr 216,76 |
| 25 | kr 18,80800 | kr 470,20 |
| 50 | kr 17,01100 | kr 850,55 |
| 100 | kr 15,48100 | kr 1 548,10 |
| 250 | kr 13,80616 | kr 3 451,54 |
| 500 | kr 12,75830 | kr 6 379,15 |
| Unit Price without VAT: | kr 32,30000 |
|---|---|
| Unit Price with VAT: | kr 40,37500 |

