
RQ73C1J3K65BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J3K65BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J3K65BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J3K65BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J3K65BTDF |
Description | RQ 0603 3K65 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,85000 | kr 7,85 |
| 10 | kr 6,52300 | kr 65,23 |
| 25 | kr 5,82800 | kr 145,70 |
| 50 | kr 5,67820 | kr 283,91 |
| 100 | kr 5,38810 | kr 538,81 |
| 250 | kr 4,99908 | kr 1 249,77 |
| 500 | kr 4,72048 | kr 2 360,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,73682 | kr 3 736,82 |
| Unit Price without VAT: | kr 7,85000 |
|---|---|
| Unit Price with VAT: | kr 9,81250 |

