
RQ73C1J3K65BTD | |
|---|---|
DigiKey Part Number | A140871TR-ND - Tape & Reel (TR) A140871CT-ND - Cut Tape (CT) A140871DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J3K65BTD |
Description | RES 3.65 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.65 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J3K65BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,56000 | kr 4,56 |
| 10 | kr 3,81300 | kr 38,13 |
| 25 | kr 3,53600 | kr 88,40 |
| 50 | kr 3,34280 | kr 167,14 |
| 100 | kr 3,16120 | kr 316,12 |
| 250 | kr 2,94384 | kr 735,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,45576 | kr 12 278,80 |
| Unit Price without VAT: | kr 4,56000 |
|---|---|
| Unit Price with VAT: | kr 5,70000 |

