3.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J3K4BTD

DigiKey Part Number
A140742TR-ND - Tape & Reel (TR)
A140742CT-ND - Cut Tape (CT)
A140742DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J3K4BTD
Description
RES 3.4 KOHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J3K4BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 550
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,38000kr 4,38
10kr 3,64000kr 36,40
25kr 3,37560kr 84,39
50kr 3,18940kr 159,47
100kr 3,01610kr 301,61
250kr 2,80884kr 702,21
500kr 2,66814kr 1 334,07
1 000kr 2,54151kr 2 541,51
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,29767kr 11 488,35
10 000kr 2,21229kr 22 122,90
15 000kr 2,16724kr 32 508,60
25 000kr 2,11528kr 52 882,00
35 000kr 2,08379kr 72 932,65
Manufacturers Standard Package
Unit Price without VAT:kr 4,38000
Unit Price with VAT:kr 5,47500