
RQ73C1J3K32BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J3K32BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J3K32BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J3K32BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J3K32BTDF |
Description | RQ 0603 3K32 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,39000 | kr 7,39 |
| 10 | kr 6,13100 | kr 61,31 |
| 25 | kr 5,68560 | kr 142,14 |
| 50 | kr 5,37360 | kr 268,68 |
| 100 | kr 5,08520 | kr 508,52 |
| 250 | kr 4,74364 | kr 1 185,91 |
| 500 | kr 4,51338 | kr 2 256,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 4,30702 | kr 4 307,02 |
| 2 000 | kr 4,12301 | kr 8 246,02 |
| 3 000 | kr 4,02529 | kr 12 075,87 |
| 5 000 | kr 3,91191 | kr 19 559,55 |
| 7 000 | kr 3,84290 | kr 26 900,30 |
| 10 000 | kr 3,77435 | kr 37 743,50 |
| Unit Price without VAT: | kr 7,39000 |
|---|---|
| Unit Price with VAT: | kr 9,23750 |

