
RQ73C1J3K32BTD | |
|---|---|
DigiKey Part Number | A140741TR-ND - Tape & Reel (TR) A140741CT-ND - Cut Tape (CT) A140741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J3K32BTD |
Description | RES 3.32 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J3K32BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,47000 | kr 4,47 |
| 10 | kr 3,69500 | kr 36,95 |
| 25 | kr 3,42280 | kr 85,57 |
| 50 | kr 3,23320 | kr 161,66 |
| 100 | kr 3,05810 | kr 305,81 |
| 250 | kr 2,84824 | kr 712,06 |
| 500 | kr 2,70572 | kr 1 352,86 |
| 1 000 | kr 2,57746 | kr 2 577,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,33044 | kr 11 652,20 |
| 10 000 | kr 2,24395 | kr 22 439,50 |
| 15 000 | kr 2,19835 | kr 32 975,25 |
| 25 000 | kr 2,14572 | kr 53 643,00 |
| 35 000 | kr 2,11384 | kr 73 984,40 |
| Unit Price without VAT: | kr 4,47000 |
|---|---|
| Unit Price with VAT: | kr 5,58750 |

